20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-S-1 Crystals and Oscillators

CRYSTAL 20.000 MHZ SER 49UA - ECS-200-S-1

All prices are in GBP.
Digi-Key Part Number X062-ND
Price Break Unit Price Extended Price
1 0.28 0.28
10 0.253 2.53
100 0.2253 22.53
500 0.20114 100.57
1000 0.18304 183.04
5000 0.176 880.00
Manufacturer Part NumberECS-200-S-1
Product DescriptionCRYSTAL 20.000 MHZ SER 49UA
Quantity Available 839

Order: 20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-S-1 Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-S-1
Technical/Catalog InformationECS-200-S-1
VendorECS Inc
CategoryCrystals and Oscillators
Frequency20MHz
Load CapacitanceSeries
Package / CaseHC49/U
PackagingBulk
Frequency Tolerance±30ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-
Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS 200 S 1
ECS200S1
X062 ND
X062ND
X062
Image of CRYSTAL 20.000 MHZ SER 49UA - ECS-200-S-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 20.000 MHZ SER 49UA - ECS-200-S-1
(X062-ND)

CRYSTAL 20.000 MHZ SER 49UA - ECS-200-S-1 (X062-ND)

Related parts 20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-S-1 Crystals and Oscillators
20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-S-1 Crystals and Oscillators
 Order CRYSTAL 20.000 MHZ SER 49UA-ECS-200-S-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X062-ND.
20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-S-1X Crystals and Oscillators
 Order CRYSTAL 20.000 MHZ SER 49UA-ECS-200-S-1X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X996-ND.
20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-S-4X Crystals and Oscillators
 Order CRYSTAL 20.000 MHZ SER 49US-ECS-200-S-4X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1075-ND.
20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-S-4 Crystals and Oscillators
 Order CRYSTAL 20.000 MHZ SER 49US-ECS-200-S-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X438-ND.
20MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-200-20-1 Crystals and Oscillators
 Order CRYSTAL 20.00 MHZ 20PF 49UA-ECS-200-20-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X036-ND.
15MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-150-S-1 Crystals and Oscillators
 Order CRYSTAL 15.000 MHZ SER 49UA-ECS-150-S-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X059-ND.
3MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-30-S-1 Crystals and Oscillators
 Order CRYSTAL 3.000 MHZ SER 49UA-ECS-30-S-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X009-ND.
10.738635MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-107.3-S-1 Crystals and Oscillators
 Order CRYSTAL 10.738635 MHZ SER 49UA-ECS-107.3-S-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X024-ND.
10.24MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-102.4-S-1 Crystals and Oscillators
 Order CRYSTAL 10.240 MHZ SER 49UA-ECS-102.4-S-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-102.4-S-1-ND.
44.8MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-448-S-1 Crystals and Oscillators
 Order CRYSTAL 44.800 MHZ SER 49UA-ECS-448-S-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-448-S-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 20.000 MHZ HC49/US - HC49US-20.000MABJ-UB  |  Next: CRYSTAL 20.000 MHZ SER 49UA - ECS-200-S-1X
CRYSTAL 20.000 MHZ SER 49UA - ECS-200-S-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany