Screw Grommet Hardware, Fasteners, Accessory Nylon Richco Plastic Co SRSG6-04-01 Hardware, Fasteners, Accessories

GROMMET SELF-RETAIN SCREW #6 - SRSG6-04-01 - Hardware, Fasteners, Accessories

All prices are in GBP.
Digi-Key Part Number SRSG6-04-01-ND
Price Break Unit Price Extended Price
1000 0.02888 28.88
Manufacturer Part NumberSRSG6-04-01
Product DescriptionGROMMET SELF-RETAIN SCREW #6
Quantity Available

Non-Stock
Order: Screw Grommet Hardware, Fasteners, Accessory Nylon Richco Plastic Co SRSG6-04-01 Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Screw Grommet Hardware, Fasteners, Accessory Nylon Richco Plastic Co SRSG6-04-01
Technical/Catalog InformationSRSG6-04-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
MaterialNylon
ColorNatural
Head Height0.040" (1.02mm)
Head Diameter0.380" (9.65mm) Square
Length - Below Head0.280" (7.11mm)
Mounting Hole Diameter0.250" (6.35mm) Square
Screw Size#6 Self Tapping Screw
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SRSG6 04 01
SRSG60401
Image of GROMMET SELF-RETAIN SCREW #6 - SRSG6-04-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GROMMET SELF-RETAIN SCREW #6 - SRSG6-04-01
(SRSG6-04-01-ND) - Hardware, Fasteners, Accessories

GROMMET SELF-RETAIN SCREW #6 - SRSG6-04-01 (SRSG6-04-01-ND) - Hardware, Fasteners, Accessories

Related parts Screw Grommet Hardware, Fasteners, Accessory Nylon Richco Plastic Co SRSG6-04-01 Hardware, Fasteners, Accessories
Screw Grommet Hardware, Fasteners, Accessory Nylon Richco Plastic Co SRSG6-04-01 Hardware, Fasteners, Accessories
 Order GROMMET SELF-RETAIN SCREW #6-SRSG6-04-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRSG6-04-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS4-16-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #4SCREW 1"-SRS4-16-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-16-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS6-16-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #6SCREW 1"-SRS6-16-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS6-16-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS8-16-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #8SCREW 1"-SRS8-16-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS8-16-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS4-6-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #4SCREW 3/8"-SRS4-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-6-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS6-6-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #6SCREW 3/8"-SRS6-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS6-6-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS8-6-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #8SCREW 3/8"-SRS8-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS8-6-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS4-10-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #4SCREW 5/8"-SRS4-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-10-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS4-12-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #4SCREW 3/4"-SRS4-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-12-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS4-14-01 Hardware, Fasteners, Accessories
 Order SPACER SELF-RETAIN #4SCREW 7/8"-SRS4-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-14-01-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: GROMMET RUBBER FOR DSUB 9/25POS - 162-000-925R000  |  Next: GROMMET SNAP LATCH BLACK - SLG-1L-B
GROMMET SELF-RETAIN SCREW #6 - SRSG6-04-01
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany