Temperature Regulator Circuit Protection Cantherm Chassis Mount R2004525 Circuit Protection

THERMOSTAT 45 DEG C NC FASTON - R2004525 - Circuit Protection

All prices are in GBP.
Digi-Key Part Number 317-1080-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberR2004525
Product DescriptionTHERMOSTAT 45 DEG C NC FASTON
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2004525
Technical/Catalog InformationR2004525
VendorCantherm
CategoryCircuit Protection
CircuitNormally Closed
Mounting TypeChassis Mount
Switching Temperature113°F (45°C)
Package / Case-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R2004525
R2004525
317 1080 ND
3171080ND
317-1080
Image of THERMOSTAT 45 DEG C NC FASTON - R2004525
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THERMOSTAT 45 DEG C NC FASTON - R2004525
(317-1080-ND) - Circuit Protection

THERMOSTAT 45 DEG C NC FASTON - R2004525 (317-1080-ND) - Circuit Protection

Related parts Temperature Regulator Circuit Protection Cantherm Chassis Mount R2004525 Circuit Protection
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2004525 Circuit Protection
 Order THERMOSTAT 45 DEG C NC FASTON-R2004525 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1080-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount CS704525Y Circuit Protection
 Order THERMOSTAT 45 DEG C NC FASTON-CS704525Y online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1509-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2001525 Circuit Protection
 Order THERMOSTAT 15 DEG C NC FASTON-R2001525 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1076-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2003525 Circuit Protection
 Order THERMOSTAT 35 DEG C NC FASTON-R2003525 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1078-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2008025 Circuit Protection
 Order THERMOSTAT 80 DEG C NC FASTON-R2008025 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1086-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2009525 Circuit Protection
 Order THERMOSTAT 95 DEG C NC FASTON-R2009525 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1089-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2003025 Circuit Protection
 Order THERMOSTAT 30 DEG C NC FASTON-R2003025 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1077-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2004025 Circuit Protection
 Order THERMOSTAT 40 DEG C NC FASTON-R2004025 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1079-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2005025 Circuit Protection
 Order THERMOSTAT 50 DEG C NC FASTON-R2005025 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1081-ND.
Temperature Regulator Circuit Protection Cantherm Chassis Mount R2006025 Circuit Protection
 Order THERMOSTAT 60 DEG C NC FASTON-R2006025 online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1082-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: THERMOSTAT 45 DEG C NC FASTON - CS704525Y  |  Next: THERMOSTAT 45 DEG NO TO-220 - 67F045
THERMOSTAT 45 DEG C NC FASTON - R2004525
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany