Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA MM74HC175N Integrated Circuits (ICs)

IC FLIP FLOP QUAD D-TYPE 16-DIP - MM74HC175N - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MM74HC175N-ND
Price Break Unit Price Extended Price
1 0.46 0.46
25 0.3572 8.93
100 0.3114 31.14
250 0.271 67.75
500 0.23064 115.32
750 0.2018 151.35
1000 0.1845 184.50
2000 0.16721 334.42
4800 0.15568 747.26
Manufacturer Part NumberMM74HC175N
Product DescriptionIC FLIP FLOP QUAD D-TYPE 16-DIP
Quantity Available 1207

Order: Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA MM74HC175N Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA MM74HC175N
Technical/Catalog InformationMM74HC175N
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
FunctionMaster Reset
Number of Bits per Element4
Number of Elements1
Current - Output High, Low5.2mA, 5.2mA
Output TypeDifferential
Trigger TypePositive Edge
TypeD-Type Bus
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM74HC175N
MM74HC175N
Image of IC FLIP FLOP QUAD D-TYPE 16-DIP - MM74HC175N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC FLIP FLOP QUAD D-TYPE 16-DIP - MM74HC175N
(MM74HC175N-ND) - Integrated Circuits (ICs)

IC FLIP FLOP QUAD D-TYPE 16-DIP - MM74HC175N (MM74HC175N-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA MM74HC175N Integrated Circuits (ICs)
Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA MM74HC175N Integrated Circuits (ICs)
 Order IC FLIP FLOP QUAD D-TYPE 16-DIP-MM74HC175N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC175N-ND.
Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 8.8mA, 8.8mA CD40175BCN Integrated Circuits (ICs)
 Order IC FLIP FLOP QUAD D-TYPE 16-DIP-CD40175BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD40175BCN-ND.
Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 400µA, 8mA DM74ALS175N Integrated Circuits (ICs)
 Order IC FLIP FLOP QUAD D-TYPE 16-DIP-DM74ALS175N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS175N-ND.
Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 400µA, 8mA DM74LS175N Integrated Circuits (ICs)
 Order IC FLIP FLOP QUAD D-TYPE 16-DIP-DM74LS175N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS175N-ND.
Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 1mA, 20mA DM74S175N Integrated Circuits (ICs)
 Order IC FLIP FLOP QUAD D-TYPE 16-DIP-DM74S175N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S175N-ND.
Toshiba Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA TC74HC175AP Integrated Circuits (ICs)
 Order IC FLIP-FLOP QUAD D-TYPE 16-DIP-TC74HC175AP online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC175AP-ND.
Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 8.8mA, 8.8mA CD40174BCN Integrated Circuits (ICs)
 Order IC FLIP FLOP HEX D-TYPE 16-DIP-CD40174BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD40174BCN-ND.
STMicroelectronics Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA M74HC175B1R Integrated Circuits (ICs)
 Order IC FLIP FLOP QUAD D CLEAR 16-DIP-M74HC175B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1793-5-ND.
Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Through Hole Tube 24mA, 24mA 74AC174PC Integrated Circuits (ICs)
 Order IC FLIP FLOP HEX D-TYPE 16-DIP-74AC174PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC174PC-ND.
Fairchild Semiconductor Logic - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 74ACT175SC Integrated Circuits (ICs)
 Order IC FLIP FLOP QUAD D-TYPE 16-SOIC-74ACT175SC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT175SC-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC FLIP FLOP QUAD D-TYPE 16-DIP - DM74S175N  |  Next: IC FLIP FLOP QUAD D-TYPE 16-SOIC - 74ACT175SC
IC FLIP FLOP QUAD D-TYPE 16-DIP - MM74HC175N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany