Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate - Schmitt Trigger Tube 4mA, 4mA 2 V ~ 6 V SN74HC7002N Integrated Circuits (ICs)

IC QUAD NOR GATE 14-DIP - SN74HC7002N - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-8366-5-ND
Price Break Unit Price Extended Price
1 2.01 2.01
25 1.6192 40.48
100 1.4573 145.73
250 1.29536 323.84
500 1.13344 566.72
1000 0.93914 939.14
2500 0.87437 2185.93
5000 0.84198 4209.90
10000 0.8096 8096.00
Manufacturer Part NumberSN74HC7002N
Product DescriptionIC QUAD NOR GATE 14-DIP
Quantity Available 1222

Order: Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate - Schmitt Trigger Tube 4mA, 4mA 2 V ~ 6 V SN74HC7002N Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate - Schmitt Trigger Tube 4mA, 4mA 2 V ~ 6 V SN74HC7002N
Technical/Catalog InformationSN74HC7002N
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits4
Package / Case14-DIP (0.300", 7.62mm)
Logic TypeNOR Gate - Schmitt Trigger
PackagingTube
Mounting TypeThrough Hole
Number of Inputs2
Current - Output High, Low4mA, 4mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74HC7002N
SN74HC7002N
296 8366 5 ND
29683665ND
296-8366-5
Image of IC QUAD NOR GATE 14-DIP - SN74HC7002N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC QUAD NOR GATE 14-DIP - SN74HC7002N
(296-8366-5-ND) - Integrated Circuits (ICs)

IC QUAD NOR GATE 14-DIP - SN74HC7002N (296-8366-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate - Schmitt Trigger Tube 4mA, 4mA 2 V ~ 6 V SN74HC7002N Integrated Circuits (ICs)
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate - Schmitt Trigger Tube 4mA, 4mA 2 V ~ 6 V SN74HC7002N Integrated Circuits (ICs)
 Order IC QUAD NOR GATE 14-DIP-SN74HC7002N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8366-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate - Schmitt Trigger Tube 4mA, 4mA 2 V ~ 6 V SN74HC7002D Integrated Circuits (ICs)
 Order IC QUAD NOR GATE 14-SOIC-SN74HC7002D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8365-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V SN74HC7001N Integrated Circuits (ICs)
 Order IC QUAD AND GATE 14-DIP-SN74HC7001N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8364-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 4mA, 4mA 2 V ~ 6 V SN74HC7032N Integrated Circuits (ICs)
 Order IC QUAD OR GATE 14-DIP-SN74HC7032N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8368-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4001UBE Integrated Circuits (ICs)
 Order IC QUAD 2-IN NOR GATE 14-DIP-CD4001UBE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14077-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 400µA, 8mA 4.5 V ~ 5.5 V SN74AS02N Integrated Circuits (ICs)
 Order IC QUAD 2IN POS-NOR GATE 14-DIP-SN74AS02N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14789-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 4mA, 4mA 2 V ~ 6 V SN74HC02N Integrated Circuits (ICs)
 Order IC QUAD 2-INPUT NOR GATE 14-DIP-SN74HC02N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1564-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 400µA, 16mA 4.75 V ~ 5.25 V SN74LS02N Integrated Circuits (ICs)
 Order IC QUAD 2-INPUT NOR GATE 14-DIP-SN74LS02N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1627-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4001BE Integrated Circuits (ICs)
 Order IC QUAD 2-IN NOR GATE 14-DIP-CD4001BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2028-5-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V SN74F02N Integrated Circuits (ICs)
 Order IC QUAD 2-IN NOR GATE 14-DIP-SN74F02N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3541-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC QUAD NANOPWR COMP 14-TSSOP - TLV3404IPWRG4  |  Next: IC QUAD NOR GATE 14-SOIC - SN74HC7002D
IC QUAD NOR GATE 14-DIP - SN74HC7002N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany