Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B00000 Fans, Thermal Management

HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000

All prices are in GBP.
Digi-Key Part Number HS300-ND
Price Break Unit Price Extended Price
1 1.03 1.03
10 0.926 9.26
100 0.7208 72.08
500 0.61776 308.88
1000 0.57658 576.58
5000 0.5251 2625.50
Manufacturer Part Number581002B00000
Product DescriptionHEATSINK TO-220 4.3W H=1.0 BLK
Quantity Available

Non-Stock
Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B00000 Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B00000
Technical/Catalog Information581002B00000
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On
Height1.000" (25.40mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise2.5W @ 50°C
Thermal Resistance @ Forced Air Flow4°C/W @ 500 LFM
Outline16.25mm x 16.25mm
Thermal Resistance @ Natural-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 581002B00000
581002B00000
HS300 ND
HS300ND
HS300
Image of HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
(HS300-ND)

HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000 (HS300-ND)

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B00000 Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B00000 Fans, Thermal Management
 Order HEATSINK TO-220 4.3W H=1.0 BLK-581002B00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
FTDI, Future Technology Devices International Ltd Adapter Computers, Office - Components, Accessory US232R-10-BLK Computers, Office - Components, Accessories
 Order CABLE USB - RS232 SRL CONVERTER-US232R-10-BLK online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1013-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530614B00000G Fans, Thermal Management
 Order HEATSINK TO-220 4.5W H=.5" BLK-530614B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 287-1AB Fans, Thermal Management
 Order HEATSINK TO-220 VERT W/TABS BLK-287-1AB online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1018-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 529802B00000 Fans, Thermal Management
 Order HEATSINK TO-220 10W H=1.5" BLK-529802B00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 531202B00000G Fans, Thermal Management
 Order HEATSINK TO-220 9W H=2.0" BLK-531202B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS287-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 581102B00000 Fans, Thermal Management
 Order HEATSINK TO-220 2.5W H=1.5" BLK-581102B00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS303-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 594302B02853G Fans, Thermal Management
 Order HEATSINK TO-220 W/KOOL CLIP BLK-594302B02853G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 233-60AB-10 Fans, Thermal Management
 Order HEATSINK TO-220 VERT BLK W/TABS-233-60AB-10 online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1015-ND.
Aavid Thermalloy Heat Sink Thermal Management 529902B02500 Thermal Management
 Order HEATSINK TO-220 W/PINS BLK 2"-529902B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 3.7W H=.5" GOLD - 530714C00000  |  Next: HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany