Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 320205B00000G Fans, Thermal Management

HEATSINK TO-5 1W H=.25"BLK - 320205B00000G - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number HS253-ND
Price Break Unit Price Extended Price
1 1.21 1.21
10 1.088 10.88
100 0.8464 84.64
500 0.72548 362.74
1000 0.67711 677.11
5000 0.61665 3083.25
Manufacturer Part Number320205B00000G
Product DescriptionHEATSINK TO-5 1W H=.25"BLK
Quantity Available 1078

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 320205B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 320205B00000G
Technical/Catalog Information320205B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodPress Fit
Height0.25" (6.35mm)
MaterialAluminum
Package CooledTO-5
Power Dissipation @ Temperature Rise0.6W @ 40°C
Thermal Resistance @ Forced Air Flow35°C/W @ 200 LFM
Outline12.70mm Dia
Thermal Resistance @ Natural63°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 320205B00000G
320205B00000G
HS253 ND
HS253ND
HS253
Image of HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
(HS253-ND) - Fans, Thermal Management

HEATSINK TO-5 1W H=.25"BLK - 320205B00000G (HS253-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 320205B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 320205B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1W H=.25"BLK-320205B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 322605B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1.25W H=.25" BLK-322605B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 326005B00000G Fans, Thermal Management
 Order HEATSINK TO-5 1W H=.375" BLK-326005B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
Aavid Thermalloy Heat Sink Thermal Management 321127C00000 Thermal Management
 Order HEATSINK TO-5 1W H=.271" GOLD-321127C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS254-ND.
Aavid Thermalloy Heat Sink Thermal Management 530001B02500 Thermal Management
 Order HEATSINK TO-218 10W H=2.5" BLK-530001B02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530001B02500G Fans, Thermal Management
 Order HEATSINK TO-218 10W H=2.5" BLK-530001B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS385-ND.
1.50K Ohm 25W Chassis Mount Resistors Stackpole Electronics Inc EWT 25 1.5K 5% B Resistors
 Order RES WW 25W 1.5K OHM 5% TUBULAR-EWT 25 1.5K 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT251.5KJB-ND.
100 Ohm 25W Chassis Mount Resistors Stackpole Electronics Inc EWT 25 100 5% B Resistors
 Order RES WW 25W 100 OHM 5% TUBULAR-EWT 25 100 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT25100JB-ND.
10.0 Ohm 25W Chassis Mount Resistors Stackpole Electronics Inc EWT 25 10 5% B Resistors
 Order RES WW 25W 10 OHM 5% TUBULAR-EWT 25 10 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT2510JB-ND.
10.0K Ohm 25W Chassis Mount Resistors Stackpole Electronics Inc EWT 25 10K 5% B Resistors
 Order RES WW 25W 10K OHM 5% TUBULAR-EWT 25 10K 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT2510KJB-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G  |  Next: HEATSINK TO-5 1W H=.271" GOLD - 321127C00000
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany