Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-205T-US DC12 Relays

RELAY SSR 5A 12VDC - G3NE-205T-US DC12 - Relays

All prices are in GBP.
Digi-Key Part Number Z2589-ND
Price Break Unit Price Extended Price
1 11.59 11.59
25 10.4328 260.82
50 9.2736 463.68
100 8.3461 834.61
250 7.88248 1970.62
500 6.95514 3477.57
1000 6.25962 6259.62
Manufacturer Part NumberG3NE-205T-US DC12
Product DescriptionRELAY SSR 5A 12VDC
Quantity Available 14

Order: Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-205T-US DC12 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-205T-US DC12
Technical/Catalog InformationG3NE-205T-US DC12
VendorOmron Electronics Inc-IA Div
CategoryRelays
Mounting TypeChassis Mount
Termination StyleQuick Connect - .110"/.250"
Package / CaseHockey Puck
CircuitSPST-NO (1 Form A)
Load Current5A
Voltage - Input9.6 ~ 14.4VDC
Voltage - Load75 ~ 264 V
Output TypeAC, Zero Cross
On-State Resistance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3NE 205T US DC12
G3NE205TUS DC12
Z2589 ND
Z2589ND
Z2589
Image of RELAY SSR 5A 12VDC - G3NE-205T-US DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY SSR 5A 12VDC - G3NE-205T-US DC12
(Z2589-ND) - Relays

RELAY SSR 5A 12VDC - G3NE-205T-US DC12 (Z2589-ND) - Relays

Related parts Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-205T-US DC12 Relays
Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-205T-US DC12 Relays
 Order RELAY SSR 5A 12VDC-G3NE-205T-US DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2589-ND.
Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-205T DC12 Relays
 Order RELAY SSR 5A 12VDC-G3NE-205T DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3NE-205T-DC12-ND.
Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-205T-US DC24 Relays
 Order RELAY SSR 5A 24VDC-G3NE-205T-US DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3NE-205T-US-DC24-ND.
Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-205T-US DC5 Relays
 Order RELAY SSR 5A 5VDC-G3NE-205T-US DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2590-ND.
Omron Electronics Inc-IA Div Solid State Relay 4-SIP SPST-NO (1 Form A) G3M-205P DC12 Relays
 Order RELAY SSR 5A 12VDC PCB-G3M-205P DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3M-205PDC12-ND.
Omron Electronics Inc-IA Div Solid State Relay 4-SIP SPST-NO (1 Form A) G3M-205PL DC12 Relays
 Order RELAY SSR 5A 12VDC PCB-G3M-205PL DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3M-205PLDC12-ND.
Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NE-220T-DC12 Relays
 Order RELAY SSR 20A 12VDC-G3NE-220T-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3NE-220T-DC12-ND.
Omron Electronics Inc-IA Div Solid State Relay 4-SIP SPST-NO (1 Form A) G3M-205P-4 DC12 Relays
 Order RELAY SSR 5A 12VDC PCB-G3M-205P-4 DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3M-205P-4DC12-ND.
Omron Electronics Inc-IA Div Solid State Relay 4-SIP SPST-NO (1 Form A) G3M-205PL-4 DC12 Relays
 Order RELAY SSR 5A 12VDC PCB-G3M-205PL-4 DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3M-205PL-4DC12-ND.
Omron Electronics Inc-IA Div Solid State Relay 4-SIP SPST-NO (1 Form A) G3M-202PL DC12 Relays
 Order RELAY SSR 2A 12VDC PCB-G3M-202PL DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3M-202PL-DC12-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY SSR 5A 12VDC - G3NE-205T DC12  |  Next: RELAY SSR 5A 12VDC PCB - G3M-205P DC12
RELAY SSR 5A 12VDC - G3NE-205T-US DC12
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany