Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 71HFR120 Discrete Semiconductor Products

DIODE STD REC 1200V 70A DO-5 - 71HFR120 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 71HFR120-ND
Price Break Unit Price Extended Price
100 6.7985 679.85
Manufacturer Part Number71HFR120
Product DescriptionDIODE STD REC 1200V 70A DO-5
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 71HFR120 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 71HFR120
Technical/Catalog Information71HFR120
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)1200V (1.2kV)
Current - Average Rectified (Io)70A
Voltage - Forward (Vf) (Max) @ If1.35V @ 220A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr9mA @ 1200V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeChassis, Stud Mount
Package / CaseDO-203AB, DO-5, Stud
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71HFR120
71HFR120
Image of DIODE STD REC 1200V 70A DO-5 - 71HFR120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE STD REC 1200V 70A DO-5 - 71HFR120
(71HFR120-ND) - Discrete Semiconductor Products

DIODE STD REC 1200V 70A DO-5 - 71HFR120 (71HFR120-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 71HFR120 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 71HFR120 Discrete Semiconductor Products
 Order DIODE STD REC 1200V 70A DO-5-71HFR120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 71HFR120-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 70HFR120 Discrete Semiconductor Products
 Order DIODE STD REC 1200V 70A DO-5-70HFR120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HFR120-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 71HF120 Discrete Semiconductor Products
 Order DIODE STD REC 1200V 70A DO-5-71HF120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 71HF120-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 70HF120 Discrete Semiconductor Products
 Order DIODE FAST REC 1200V 70A DO-5-70HF120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HF120-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HF100 Discrete Semiconductor Products
 Order DIODE STD REC 1000V 70A DO-5-70HF100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HF100-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 100V Vishay/Semiconductors Standard 70HF10 Discrete Semiconductor Products
 Order DIODE STD REC 100V 70A DO-5-70HF10 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HF10-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 40A 1200V (1.2kV) Vishay/Semiconductors Standard 41HF120 Discrete Semiconductor Products
 Order DIODE STD REC 1200V 40A DO-5-41HF120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 41HF120-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 85A 1200V (1.2kV) Vishay/Semiconductors Standard 85HFR120 Discrete Semiconductor Products
 Order DIODE STD REC 1200V 85A DO-5-85HFR120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 85HFR120-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 40A 1200V (1.2kV) Vishay/Semiconductors Standard 41HFR120 Discrete Semiconductor Products
 Order DIODE STD REC 1200V 40A DO-5-41HFR120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 41HFR120-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 100V Vishay/Semiconductors Standard 70HFR10 Discrete Semiconductor Products
 Order DIODE STD REC 100V 70A DO-5-70HFR10 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HFR10-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE STD REC 1200V 70A DO-5 - 71HF120  |  Next: DIODE STD REC 1200V 70A DO-9 - 70UR120D
DIODE STD REC 1200V 70A DO-5 - 71HFR120
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany