International Rectifier Solid State Relay 14-DIP SPST-NO (1 Form A) PVX6012 Relays

IC RELAY PHOTO 280AC/400DC 14DIP - PVX6012 - Relays

All prices are in GBP.
Digi-Key Part Number PVX6012-ND
Price Break Unit Price Extended Price
75 5.39107 404.33
Manufacturer Part NumberPVX6012
Product DescriptionIC RELAY PHOTO 280AC/400DC 14DIP
Quantity Available

Non-Stock
Order: International Rectifier Solid State Relay 14-DIP SPST-NO (1 Form A) PVX6012 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

International Rectifier Solid State Relay 14-DIP SPST-NO (1 Form A) PVX6012
Technical/Catalog InformationPVX6012
VendorInternational Rectifier
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case14-DIP
CircuitSPST-NO (1 Form A)
Load Current1A
Voltage - Input1.2VDC
Voltage - Load0 ~ 280V
Output TypeAC, DC
On-State Resistance-
SeriesPVX, HEXFRED;™
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PVX6012
PVX6012
Image of IC RELAY PHOTO 280AC/400DC 14DIP - PVX6012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RELAY PHOTO 280AC/400DC 14DIP - PVX6012
(PVX6012-ND) - Relays

IC RELAY PHOTO 280AC/400DC 14DIP - PVX6012 (PVX6012-ND) - Relays

Related parts International Rectifier Solid State Relay 14-DIP SPST-NO (1 Form A) PVX6012 Relays
International Rectifier Solid State Relay 14-DIP SPST-NO (1 Form A) PVX6012 Relays
 Order IC RELAY PHOTO 280AC/400DC 14DIP-PVX6012 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVX6012-ND.
International Rectifier Solid State Relay 14-DIP (0.300", 7.62mm), 4 Leads SPST-NO (1 Form A) PVX6012PBF Relays
 Order IC RELAY PHOTOVO 400DC 1A 14-DIP-PVX6012PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVX6012PBF-ND.
International Rectifier Solid State Relay 6-DIP SPST-NO (1 Form A) PVU414 Relays
 Order IC RELAY PHOTOVO 400V 140MA 6DIP-PVU414 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVU414-ND.
International Rectifier Solid State Relay 8-DIP SPST-NO (1 Form A) PVDZ172N Relays
 Order IC RELAY PHOTOVO 60V 1.5A 8-DIP-PVDZ172N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVDZ172N-ND.
International Rectifier Solid State Relay 8-DIP DPST (2 Form A) PVT422 Relays
 Order IC RELAY PHOTOVO 400V 120MA 8DIP-PVT422 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422-ND.
International Rectifier Solid State Relay 8-DIP (0.300", 7.62mm), 4 Leads SPST-NO (1 Form A) PVA3055 Relays
 Order IC RELAY 300VAC/DC 40MA 8-DIP-PVA3055 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3055-ND.
International Rectifier Solid State Relay 8-Thin-Pak DPST (2 Form A) PVT422P Relays
 Order IC RELAY PHOTOVO 400V 120MA THIN-PVT422P online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422P-ND.
International Rectifier Solid State Relay 16-DIP (0.300", 7.62mm), 10 Leads DPST (2 Form A) PVR3301 Relays
 Order IC RELAY 300VAC/DC 180MA 16-DIP-PVR3301 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVR3301-ND.
International Rectifier Solid State Relay 8-DIP SPST-NO (1 Form A) PVA1354N Relays
 Order IC RELAY PHOTOVO 100V 375MA 8DIP-PVA1354N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA1354N-ND.
International Rectifier Solid State Relay 8-DIP SPST-NO (1 Form A) PVA3354N Relays
 Order IC RELAY PHOTOVO 300V 150MA 8DIP-PVA3354N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3354N-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC RELAY DVR 8CH 20-HTSSOP - TPL9201PWPR  |  Next: IC RELAY PHOTOV 100V 360MA 16DIP - PVR1300NPBF
IC RELAY PHOTO 280AC/400DC 14DIP - PVX6012
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany