National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941CS/NOPB Integrated Circuits (ICs)

IC REGULATOR LDO 1A TO-263-5 - LM2941CS/NOPB

All prices are in GBP.
Digi-Key Part Number LM2941CS-ND
Price Break Unit Price Extended Price
1 1.25 1.25
25 1.2 30.00
100 0.85 85.00
250 0.83 207.50
500 0.81 405.00
1000 0.8 800.00
Manufacturer Part NumberLM2941CS/NOPB
Product DescriptionIC REGULATOR LDO 1A TO-263-5
Quantity Available

Non-Stock
Order: National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941CS/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941CS/NOPB
Technical/Catalog InformationLM2941CS/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2941CS NOPB
LM2941CSNOPB
LM2941CS ND
LM2941CSND
LM2941CS
Image of IC REGULATOR LDO 1A TO-263-5 - LM2941CS/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REGULATOR LDO 1A TO-263-5 - LM2941CS/NOPB
(LM2941CS-ND)

IC REGULATOR LDO 1A TO-263-5 - LM2941CS/NOPB (LM2941CS-ND)

Related parts National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941CS/NOPB Integrated Circuits (ICs)
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941CS/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-5-LM2941CS/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941CS-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941S/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-5-LM2941S/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941S-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941CSX/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-5-LM2941CSX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941CSXTR-ND.
National Semiconductor (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941SX/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-5-LM2941SX/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2941SXCT-ND.
National Semiconductor (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941SX/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-5-LM2941SX/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2941SXDKR-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2941SX/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-5-LM2941SX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941SXTR-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2931CS/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO ADJ TO-263-5-LM2931CS/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931CS-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2940CS-12/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-LM2940CS-12/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2940CS-12-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2940CS-15/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-LM2940CS-15/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2940CS-15-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM2940CS-5.0/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR LDO 1A TO-263-LM2940CS-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2940CS-5.0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REGULATOR LDO 1A TO-263 - LM2940SX-5.0/NOPB  |  Next: IC REGULATOR LDO 1A TO-263-5 - LM2941CSX/NOPB
IC REGULATOR LDO 1A TO-263-5 - LM2941CS/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany