SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-1010 Switches

SWITCH SPDT 1A 125V BEVEL PLUNGR - D4CC-1010 - Switches

All prices are in GBP.
Digi-Key Part Number D4CC-1010-ND
Price Break Unit Price Extended Price
1 74.64 74.64
Manufacturer Part NumberD4CC-1010
Product DescriptionSWITCH SPDT 1A 125V BEVEL PLUNGR
Quantity Available

Non-Stock
Order: SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-1010 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-1010
Technical/Catalog InformationD4CC-1010
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleConnector
Actuator Type-
Operating Force-
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D4CC 1010
D4CC1010
Image of SWITCH SPDT 1A 125V BEVEL PLUNGR - D4CC-1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH SPDT 1A 125V BEVEL PLUNGR - D4CC-1010
(D4CC-1010-ND) - Switches

SWITCH SPDT 1A 125V BEVEL PLUNGR - D4CC-1010 (D4CC-1010-ND) - Switches

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-1010 Switches
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-1010 Switches
 Order SWITCH SPDT 1A 125V BEVEL PLUNGR-D4CC-1010 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1010-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-1032 Switches
 Order SWITCH SPDT 1A 125V ROLLR PLUNGR-D4CC-1032 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1032-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1002 Switches
 Order SWITCH SPDT 1A 125V ROLLR PLUNGR-D4CC-1002 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1002-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-1042 Switches
 Order SWITCH SPDT 1A 125V ROLLR PLUNGR-D4CC-1042 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1042-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-2002 Switches
 Order SWITCH SPDT 1A 125V ROLLR PLUNGR-D4CC-2002 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-2002-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-2032 Switches
 Order SWITCH SPDT 1A 125V ROLLR PLUNGR-D4CC-2032 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-2032-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 570gf Omron Electronics Inc-IA Div D4CC-1024 Switches
 Order SWITCH SPDT 1A 125V ROLLER LEVER-D4CC-1024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1024-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-1031 Switches
 Order SWITCH SPDT 1A 125V PIN PLUNGER-D4CC-1031 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1031-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 667gf Omron Electronics Inc-IA Div D4CC-1060 Switches
 Order SWITCH SPDT 1A 125V ROLLR LEVER-D4CC-1060 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1060-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1001 Switches
 Order SWITCH SPDT 1A 125V PIN PLUNGER-D4CC-1001 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1001-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH SPDT 15A SPRING PLUNGER - Z-15GK55-MR 2M  |  Next: SWITCH SPDT 1A 125V C-ROLL PLNGR - D4CC-1003
SWITCH SPDT 1A 125V BEVEL PLUNGR - D4CC-1010
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany