SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4220 Switches

SWITCH SPDT .1A 125V ROLLR LEVER - D4C-4220 - Switches

All prices are in GBP.
Digi-Key Part Number D4C-4220-ND
Price Break Unit Price Extended Price
1 94.8 94.80
Manufacturer Part NumberD4C-4220
Product DescriptionSWITCH SPDT .1A 125V ROLLR LEVER
Quantity Available

Non-Stock
Order: SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4220 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4220
Technical/Catalog InformationD4C-4220
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleCable Leads
Actuator TypeLever, Roller
Operating Force569gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D4C 4220
D4C4220
Image of SWITCH SPDT .1A 125V ROLLR LEVER - D4C-4220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH SPDT .1A 125V ROLLR LEVER - D4C-4220
(D4C-4220-ND) - Switches

SWITCH SPDT .1A 125V ROLLR LEVER - D4C-4220 (D4C-4220-ND) - Switches

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4220 Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4220 Switches
 Order SWITCH SPDT .1A 125V ROLLR LEVER-D4C-4220 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4220-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4224 Switches
 Order SWITCH SPDT .1A 125V ROLLR LEVER-D4C-4224 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4224-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4320 Switches
 Order SWITCH SPDT .1A 125V ROLLR LEVER-D4C-4320 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4320-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4324 Switches
 Order SWITCH SPDT .1A 125V ROLLR LEVER-D4C-4324 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4324-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-4424 Switches
 Order SWITCH SPDT .1A 125V ROLLR LEVER-D4C-4424 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4424-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-4202 Switches
 Order SWITCH SPDT .1A 125V ROLLR PLNGR-D4C-4202 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4202-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4C-4232 Switches
 Order SWITCH SPDT .1A 125V ROLLR PLNGR-D4C-4232 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4232-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4C-4332 Switches
 Order SWITCH SPDT .1A 125V ROLLR PLNGR-D4C-4332 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4332-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-4402 Switches
 Order SWITCH SPDT .1A 125V ROLLR PLNGR-D4C-4402 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4402-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-4502 Switches
 Order SWITCH SPDT .1A 125V ROLLR PLNGR-D4C-4502 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4502-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH SPDT .1A 125V ROLLER LEVR - D4E-2H20N  |  Next: SWITCH SPDT .1A 125V ROLLR LEVER - D4C-4224
SWITCH SPDT .1A 125V ROLLR LEVER - D4C-4220
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany