Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDA Integrated Circuits (ICs)

IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDA - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-22997-5-ND
Price Break Unit Price Extended Price
1 5.37 5.37
25 4.4016 110.04
100 3.9723 397.23
250 3.65024 912.56
500 3.32816 1664.08
1000 2.89872 2898.72
2500 2.79136 6978.40
5000 2.684 13420.00
Manufacturer Part NumberOPA454AIDDA
Product DescriptionIC OPAMP GP 2.5MHZ SGL 8SOIC
Quantity Available

Non-Stock
Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDA Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDA
Technical/Catalog InformationOPA454AIDDA
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1
Package / Case8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC
Slew Rate13 V/µs
Gain Bandwidth Product2.5MHz
Current - Supply3.2mA
Current - Output / Channel150mA
Voltage - Supply, Single/Dual (±)10 V ~ 100 V, ±5 V ~ 50 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA454AIDDA
OPA454AIDDA
296 22997 5 ND
296229975ND
296-22997-5
Image of IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDA
(296-22997-5-ND) - Integrated Circuits (ICs)

IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDA (296-22997-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDA Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDA Integrated Circuits (ICs)
 Order IC OPAMP GP 2.5MHZ SGL 8SOIC-OPA454AIDDA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22997-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDAG4 Integrated Circuits (ICs)
 Order IC OPAMP GP 2.5MHZ SGL 8SOIC-OPA454AIDDAG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA454AIDDAG4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDAR Integrated Circuits (ICs)
 Order IC OPAMP GP 2.5MHZ SGL 8SOIC-OPA454AIDDAR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA454AIDDAR-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDARG4 Integrated Circuits (ICs)
 Order IC OPAMP GP 2.5MHZ SGL 8SOIC-OPA454AIDDARG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA454AIDDARG4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube - ±3 V ~ 18 V OP07CD Integrated Circuits (ICs)
 Order IC OPAMP GP 600KHZ SGL 8SOIC-OP07CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12852-5-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) - ±3 V ~ 18 V OP07CDR Integrated Circuits (ICs)
 Order IC OPAMP GP 600KHZ SGL 8SOIC-OP07CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14626-1-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) - ±3 V ~ 18 V OP07CDR Integrated Circuits (ICs)
 Order IC OPAMP GP 600KHZ SGL 8SOIC-OP07CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14626-2-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® - ±3 V ~ 18 V OP07CDR Integrated Circuits (ICs)
 Order IC OPAMP GP 600KHZ SGL 8SOIC-OP07CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14626-6-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) - ±3 V ~ 18 V OP07DDR Integrated Circuits (ICs)
 Order IC OPAMP GP 600KHZ SGL 8SOIC-OP07DDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14627-1-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) - ±3 V ~ 18 V OP07DDR Integrated Circuits (ICs)
 Order IC OPAMP GP 600KHZ SGL 8SOIC-OP07DDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14627-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DRG4  |  Next: IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDAG4
IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany