Pluggable - Accessory Connectors, Interconnect 3M Backshell 36310-3200-008 Connectors, Interconnects

SCR BACKSHELL FOR WIRE MNT RCPT - 36310-3200-008 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 3M6454-ND
Price Break Unit Price Extended Price
1 5.2 5.20
10 4.374 43.74
100 3.9487 394.87
250 3.7488 937.20
500 3.57386 1786.93
1000 3.32394 3323.94
Manufacturer Part Number36310-3200-008
Product DescriptionSCR BACKSHELL FOR WIRE MNT RCPT
Quantity Available

Non-Stock
Order: Pluggable - Accessory Connectors, Interconnect 3M Backshell 36310-3200-008 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Pluggable - Accessory Connectors, Interconnect 3M Backshell 36310-3200-008
Technical/Catalog Information36310-3200-008
Vendor3M
CategoryConnectors, Interconnects
Accessory TypeBackshell
For Use With/Related ProductsSCR Connectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 36310 3200 008
363103200008
3M6454 ND
3M6454ND
3M6454
Image of SCR BACKSHELL FOR WIRE MNT RCPT - 36310-3200-008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR BACKSHELL FOR WIRE MNT RCPT - 36310-3200-008
(3M6454-ND) - Connectors, Interconnects

SCR BACKSHELL FOR WIRE MNT RCPT - 36310-3200-008 (3M6454-ND) - Connectors, Interconnects

Related parts Pluggable - Accessory Connectors, Interconnect 3M Backshell 36310-3200-008 Connectors, Interconnects
Pluggable - Accessory Connectors, Interconnect 3M Backshell 36310-3200-008 Connectors, Interconnects
 Order SCR BACKSHELL FOR WIRE MNT RCPT-36310-3200-008 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6454-ND.
Pluggable - Accessory Connectors, Interconnect 3M Backshell 36310-F200-008 Connectors, Interconnects
 Order SCR BACKSHELL FOR WIRE MNT PLUG-36310-F200-008 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6455-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi - Accessory Connectors, Interconnect 3M Shell Kit 3E306-3200-008 Connectors, Interconnects
 Order SHELL KIT FOR IEEE-1394 RCPT-3E306-3200-008 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9421-ND.
Blue Single Conductor Cables, Wire Solid 30 AWG 25' (7.622m) 3M Test Lead 3567/BLU Cables, Wires
 Order BREADBRD WIRE SPOOL 25'30AWG-3567/BLU online from Digi-Key. Manufactured by 3M. Digi-Key part number 3567/BLU-ND.
Green Single Conductor Cables, Wire Solid 30 AWG 25' (7.622m) 3M Test Lead 3567/GRN Cables, Wires
 Order BREADBRD WIRE SPOOL 25'30AWG-3567/GRN online from Digi-Key. Manufactured by 3M. Digi-Key part number 3567/GRN-ND.
Red Single Conductor Cables, Wire Solid 30 AWG 25' (7.622m) 3M Test Lead 3567/RED Cables, Wires
 Order BREADBRD WIRE SPOOL 25'30AWG-3567/RED online from Digi-Key. Manufactured by 3M. Digi-Key part number 3567/RED-ND.
Yellow Single Conductor Cables, Wire Solid 30 AWG 25' (7.622m) 3M Test Lead 3567/YEL Cables, Wires
 Order BREADBRD WIRE SPOOL 25'30AWG-3567/YEL online from Digi-Key. Manufactured by 3M. Digi-Key part number 3567/YEL-ND.
Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol-Tuchel Electronics Plug, Male Pins T 3200 001 Connectors, Interconnects
 Order CONN MALE 2POS CABLE MNT SILVER-T 3200 001 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1213-ND.
Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol-Tuchel Electronics Plug, Male Pins T 3200 018 Connectors, Interconnects
 Order CONN MALE 2POS CABLE MNT GOLD-T 3200 018 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1214-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) CMD4825 Relays
 Order RELAY SSR SCR 25A 530V PNL MNT-CMD4825 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1623-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SCR BACKSHELL FOR WIRE MNT PLUG - 36310-F200-008  |  Next: SCR BRIDGE 400V 25A PACE-PAK - P131
SCR BACKSHELL FOR WIRE MNT RCPT - 36310-3200-008
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany