Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole 6160.0004 Connectors, Interconnects

AC REC 2 POS PNL MNT - 6160.0004 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 6160.0004-ND
Price Break Unit Price Extended Price
100 0.6666 66.66
Manufacturer Part Number6160.0004
Product DescriptionAC REC 2 POS PNL MNT
Quantity Available

Non-Stock
Order: Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole 6160.0004 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole 6160.0004
Technical/Catalog Information6160.0004
VendorSchurter Inc
CategoryConnectors, Interconnects
Features-
Current 2.5A
Mounting TypePanel Mount, Screw Hole
Termination StyleSolder Eyelet
Voltage250V
Connector TypeReceptacle, Male Pins
Connector StyleIEC 320-C8
Number of Positions2
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6160 0004
61600004
Image of AC REC 2 POS PNL MNT - 6160.0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC REC 2 POS PNL MNT - 6160.0004
(6160.0004-ND) - Connectors, Interconnects

AC REC 2 POS PNL MNT - 6160.0004 (6160.0004-ND) - Connectors, Interconnects

Related parts Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole 6160.0004 Connectors, Interconnects
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole 6160.0004 Connectors, Interconnects
 Order AC REC 2 POS PNL MNT-6160.0004 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6160.0004-ND.
Series, Parallel Connections Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.3503 Switches
 Order SWITCH VOLT-SELECT PNL MNT 6POS-0033.3503 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.3503-ND.
Series, Parallel Connections Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.3522 Switches
 Order SWITCH VOLT-SELECT PNL MNT 6POS-0033.3522 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.3522-ND.
SPDT Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4003 Switches
 Order SWITCH VOLT-SELECT PNL MNT 3POS-0033.4003 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4003-ND.
Series, Parallel Connections Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4501 Switches
 Order SWITCH VOLT-SELECT PNL MNT 2POS-0033.4501 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4501-ND.
Series, Parallel Connections Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4502 Switches
 Order SWITCH VOLT-SELECT PNL MNT 2POS-0033.4502 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4502-ND.
Series, Parallel Connections Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4503 Switches
 Order SWITCH VOLT-SELECT PNL MNT 2POS-0033.4503 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4503-ND.
Series, Parallel Connections Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4504 Switches
 Order SWITCH VOLT-SELECT PNL MNT 2POS-0033.4504 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4504-ND.
Series, Parallel Connections Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4505 Switches
 Order SWITCH VOLT-SELECT PNL MNT 2POS-0033.4505 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4505-ND.
Series, Parallel Connections Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4508 Switches
 Order SWITCH VOLT-SELECT PNL MNT 2POS-0033.4508 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4508-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC PWR METER 100A PWR FACTR READ - ACM20-4-AC1-R-C  |  Next: AC TERMNTR X18 20PIN 33OHM/47PF - 2CTA330470MQ20T
AC REC 2 POS PNL MNT - 6160.0004
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany