Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 2040.0620 Circuit Protection

MSU 250 FUSE 3.15A T 4.3 - 2040.0620 - Circuit Protection

All prices are in GBP.
Digi-Key Part Number 2040.0620-ND
Price Break Unit Price Extended Price
100 0.5553 55.53
Manufacturer Part Number2040.0620
Product DescriptionMSU 250 FUSE 3.15A T 4.3
Quantity Available

Non-Stock
Order: Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 2040.0620 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 2040.0620
Technical/Catalog Information2040.0620
VendorSchurter Inc
CategoryCircuit Protection
Current 3.15A
Voltage - Rated 250V
Package / CaseRadial
Fuse TypeSlow Blow, Time Lag
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2040 0620
20400620
Image of MSU 250 FUSE 3.15A T 4.3 - 2040.0620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSU 250 FUSE 3.15A T 4.3 - 2040.0620
(2040.0620-ND) - Circuit Protection

MSU 250 FUSE 3.15A T 4.3 - 2040.0620 (2040.0620-ND) - Circuit Protection

Related parts Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 2040.0620 Circuit Protection
Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 2040.0620 Circuit Protection
 Order MSU 250 FUSE 3.15A T 4.3-2040.0620 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 2040.0620-ND.
Fuse Circuit Protection 315mA 250V Schurter Inc Slow Blow, Time Lag 3403.0161.11 Circuit Protection
 Order UMT 250 FUSE 315MA T-3403.0161.11 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 3403.0161.11-ND.
Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 0034.3422 Circuit Protection
 Order FUSE 3.15A 250 6.3X32 T-LAG GLSS-0034.3422 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3422-ND.
Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 0034.7120 Circuit Protection
 Order FUSE 3.15A 250V 8.5X8.5 T 4.3-0034.7120 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.7120-ND.
Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 0034.6620 Circuit Protection
 Order FUSE 3.15A 250V 8.5X8.5 T 4.3-0034.6620 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1473-ND.
Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 0034.6920 Circuit Protection
 Order FUSE 3.15A 250V 8.5X8.5 T 4.3-0034.6920 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1481-ND.
Fuse Circuit Protection 3.15A 250V Schurter Inc Fast Acting 0034.1521 Circuit Protection
 Order FUSE 3.15A 250V 5X20 FAST GLASS-0034.1521 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1238-ND.
Fuse Circuit Protection 3.15A 250V Schurter Inc Slow Blow, Time Lag 7100.1120.13 Circuit Protection
 Order FUSE 3.15A 250V T-LAG 19MM PCB-7100.1120.13 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 7100.1120.13-ND.
Fuse Circuit Protection 3.15A 250V Schurter Inc Fast Acting 0001.1029 Circuit Protection
 Order FUSE 3.15A 250V 6.3X32 FAST-ACT-0001.1029 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0001.1029-ND.
Fuse Circuit Protection 3.15A 125V Schurter Inc Slow Blow, Time Lag 3403.0171.11 Circuit Protection
 Order FUSE 3.15A 125V UMT250 T-LAG SMD-3403.0171.11 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1252-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MSTR CONN FOR E3XDA7 & E3XDA9 - E3X-CN21  |  Next: MT 2 REC SEALING ON WIRE - 185030-1
MSU 250 FUSE 3.15A T 4.3 - 2040.0620
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany