SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2878.3 Switches

MCS 19 MET AG LTE BET RT - 1241.2878.3 - Switches

All prices are in GBP.
Digi-Key Part Number 1241.2878.3-ND
Price Break Unit Price Extended Price
20 12.116 242.32
Manufacturer Part Number1241.2878.3
Product DescriptionMCS 19 MET AG LTE BET RT
Quantity Available

Non-Stock
Order: SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2878.3 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2878.3
Technical/Catalog Information1241.2878.3
VendorSchurter Inc
CategorySwitches
Actuator TypeFlush Round Button
CircuitSPST-NO
Contact Rating @ Voltage0.125A @ 48VDC
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Switch FunctionOff-Mom
Termination StyleSolder Lug
TypeVandal Resistant
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1241 2878 3
124128783
Image of MCS 19 MET AG LTE BET RT - 1241.2878.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS 19 MET AG LTE BET RT - 1241.2878.3
(1241.2878.3-ND) - Switches

MCS 19 MET AG LTE BET RT - 1241.2878.3 (1241.2878.3-ND) - Switches

Related parts SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2878.3 Switches
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2878.3 Switches
 Order MCS 19 MET AG LTE BET RT-1241.2878.3 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2878.3-ND.
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2877.3 Switches
 Order MCS 19 MET AG STE BET RT-1241.2877.3 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2877.3-ND.
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2878.5 Switches
 Order MCS 19 MET AG LTE BET GN-1241.2878.5 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2878.5-ND.
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2820 Switches
 Order MCS 19 METALLIC AG VAPINS-1241.2820 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2820-ND.
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2855.071 Switches
 Order MCS 19 METALLIC AG LTE.BEL.RT-1241.2855.071 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2855.071-ND.
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2856.186 Switches
 Order MCS 19 METALLIC AG LTE.BEL.GN-1241.2856.186 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2856.186-ND.
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2856.071 Switches
 Order MCS 19 METALLIC AG LTE.BEL.GN-1241.2856.071 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2856.071-ND.
Black PVC Clamp And Clip Cables, Wire - Management Richco Plastic Co UC-8-RT Cables, Wires - Management
 Order U-CLIP W/ADH BLACK 1 19/32X1/2"-UC-8-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UC-8-RT-ND.
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2806.183 Switches
 Order A08C19 METALLIC AG LTE 183-1241.2806.183 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2806.183-ND.
SPST-NO Pushbutton Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.2800 Switches
 Order MCS 19 SWITCH METALIC-1241.2800 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.2800-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MCS 19 MET AG LTE BET GN - 1241.2878.5  |  Next: MCS 19 MET AG STE BET RT - 1241.2877.3
MCS 19 MET AG LTE BET RT - 1241.2878.3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany