Accessories - Caps Switch Schurter Inc 0862.8102 Switches

ACTUATOR LONG BUTTON 9.25MM ORG - 0862.8102 - Switches

All prices are in GBP.
Digi-Key Part Number 0862.8102-ND
Price Break Unit Price Extended Price
100 0.2573 25.73
Manufacturer Part Number0862.8102
Product DescriptionACTUATOR LONG BUTTON 9.25MM ORG
Quantity Available

Non-Stock
Order: Accessories - Caps Switch Schurter Inc 0862.8102 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessories - Caps Switch Schurter Inc 0862.8102
Technical/Catalog Information0862.8102
VendorSchurter Inc
CategorySwitches
Switch TypeTactile
ColorOrange
ShapeRound
For Use With/Related ProductsSMS Series
FeaturesCap Extension
IlluminationNon-Illuminated
Mounting TypeSlip On
Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0862 8102
08628102
Image of ACTUATOR LONG BUTTON 9.25MM ORG - 0862.8102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACTUATOR LONG BUTTON 9.25MM ORG - 0862.8102
(0862.8102-ND) - Switches

ACTUATOR LONG BUTTON 9.25MM ORG - 0862.8102 (0862.8102-ND) - Switches

Related parts Accessories - Caps Switch Schurter Inc 0862.8102 Switches
Accessories - Caps Switch Schurter Inc 0862.8102 Switches
 Order ACTUATOR LONG BUTTON 9.25MM ORG-0862.8102 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8102-ND.
Accessories - Caps Switch Schurter Inc 0862.8101 Switches
 Order ACTUATOR LONG BUTTON 8.5MM YEL-0862.8101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8101-ND.
Accessories - Caps Switch Schurter Inc 0862.8103 Switches
 Order ACTUATOR LONG BUTTON 10MM RED-0862.8103 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8103-ND.
Accessories - Caps Switch Schurter Inc 0862.8104 Switches
 Order ACTUATOR LONG BUTTON 10.75MM BLU-0862.8104 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8104-ND.
Accessories - Caps Switch Schurter Inc 0862.8106 Switches
 Order ACTUATOR LONG BUTTON 12.25MM GRY-0862.8106 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8106-ND.
Accessories - Caps Switch Schurter Inc 0862.8107 Switches
 Order ACTUATOR LONG BUTTON 13MM BLACK-0862.8107 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8107-ND.
Accessories - Caps Switch Schurter Inc 0862.8108 Switches
 Order ACTUATOR LONG BUTTON 13.75MM WHT-0862.8108 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8108-ND.
SPST-NO Tactile Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.1082.21 Switches
 Order SWITCH TACT MOM MTG VARI ORG+BLK-1241.1082.21 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1082.21-ND.
SPST-NO Tactile Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.1104.2093 Switches
 Order SWITCH TACT MOM ROUND ORG RED-1241.1104.2093 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1104.2093-ND.
SPST-NO Tactile Switch Off-Mom 0.125A @ 48VDC Schurter Inc 1241.1112.7092 Switches
 Order SWITCH TACT MOM SQ MCS18 BLK ORG-1241.1112.7092 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1112.7092-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACTUATOR LONG BUTTON 8.5MM YEL - 0862.8101  |  Next: ACTUATOR MAGNET .118" DIAMETER - 315
ACTUATOR LONG BUTTON 9.25MM ORG - 0862.8102
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany