Bridge Rectifier Discrete Semiconductor Product 3A 600V IXYS Schottky - 1 Bridge FBS10-06SC Discrete Semiconductor Products

DIODE SCHOTTKY 600V ISOPLUS-5 - FBS10-06SC - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number FBS10-06SC-ND
Price Break Unit Price Extended Price
24 33.65125 807.63
Manufacturer Part NumberFBS10-06SC
Product DescriptionDIODE SCHOTTKY 600V ISOPLUS-5
Quantity Available

Non-Stock
Order: Bridge Rectifier Discrete Semiconductor Product 3A 600V IXYS Schottky - 1 Bridge FBS10-06SC Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Bridge Rectifier Discrete Semiconductor Product 3A 600V IXYS Schottky - 1 Bridge FBS10-06SC
Technical/Catalog InformationFBS10-06SC
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Bridge
Package / CaseISOPLUSi5-Pakā„¢
PackagingTube
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max3A
Voltage - Peak Reverse (Max)600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBS10 06SC
FBS1006SC
Image of DIODE SCHOTTKY 600V ISOPLUS-5 - FBS10-06SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 600V ISOPLUS-5 - FBS10-06SC
(FBS10-06SC-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 600V ISOPLUS-5 - FBS10-06SC (FBS10-06SC-ND) - Discrete Semiconductor Products

Related parts Bridge Rectifier Discrete Semiconductor Product 3A 600V IXYS Schottky - 1 Bridge FBS10-06SC Discrete Semiconductor Products
Bridge Rectifier Discrete Semiconductor Product 3A 600V IXYS Schottky - 1 Bridge FBS10-06SC Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V ISOPLUS-5-FBS10-06SC online from Digi-Key. Manufactured by IXYS. Digi-Key part number FBS10-06SC-ND.
Bridge Rectifier Discrete Semiconductor Product 5A 600V IXYS Schottky - 1 Bridge FBS16-06SC Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V ISOPLUS-5-FBS16-06SC online from Digi-Key. Manufactured by IXYS. Digi-Key part number FBS16-06SC-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A (DC) 600V Infineon Technologies Silicon Carbide Schottky IDH10S60C Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V 10A TO220-2-IDH10S60C online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH10S60C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 600V STMicroelectronics Silicon Carbide Schottky STPSC406D Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V 4A TO220AC-STPSC406D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10082-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 600V STMicroelectronics Silicon Carbide Schottky STPSC406B-TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V 4A DPAK-STPSC406B-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10103-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 600V STMicroelectronics Silicon Carbide Schottky STPSC406B-TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V 4A DPAK-STPSC406B-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10103-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 600V STMicroelectronics (VA) Silicon Carbide Schottky STPSC406B-TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V 4A DPAK-STPSC406B-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10103-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V STMicroelectronics Silicon Carbide Schottky STPSC606G-TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V 6A D2PAK-STPSC606G-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10121-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V STMicroelectronics Silicon Carbide Schottky STPSC606G-TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V 6A D2PAK-STPSC606G-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10121-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V STMicroelectronics (VA) Silicon Carbide Schottky STPSC606G-TR Discrete Semiconductor Products
 Order DIODE SCHOTTKY 600V 6A D2PAK-STPSC606G-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10121-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 600V 9A TO252-3 - IDD09SG60C  |  Next: DIODE SCHOTTKY 600V ISOPLUS-5 - FBS16-06SC
DIODE SCHOTTKY 600V ISOPLUS-5 - FBS10-06SC
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany