Speaker CUI Inc Magnetic GF0571M Audio Products

SPEAKER 8 OHM .25W 57MM ROUND - GF0571M - Audio Products

All prices are in GBP.
Digi-Key Part Number GF0571M-ND
Price Break Unit Price Extended Price
1 2.84 2.84
10 2.267 22.67
50 1.9836 99.18
100 1.8883 188.83
500 1.70016 850.08
1000 1.51088 1510.88
Manufacturer Part NumberGF0571M
Product DescriptionSPEAKER 8 OHM .25W 57MM ROUND
Quantity Available 390

Order: Speaker CUI Inc Magnetic GF0571M Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Speaker CUI Inc Magnetic GF0571M
Technical/Catalog InformationGF0571M
VendorCUI Inc
CategoryAudio Products
Frequency Range480Hz ~ 14kHz
Impedance8 Ohm
TypeMagnetic
Size / Dimension57mm Dia x 18.5mm H
Sound Pressure Level86dB
Power - Rated0.25W
Power - Max0.5W
TerminationSolder Eyelet(s)
Material - ConeMylar
Material - MagnetFerrite
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GF0571M
GF0571M
Image of SPEAKER 8 OHM .25W 57MM ROUND - GF0571M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571M
(GF0571M-ND) - Audio Products

SPEAKER 8 OHM .25W 57MM ROUND - GF0571M (GF0571M-ND) - Audio Products

Related parts Speaker CUI Inc Magnetic GF0571M Audio Products
Speaker CUI Inc Magnetic GF0571M Audio Products
 Order SPEAKER 8 OHM .25W 57MM ROUND-GF0571M online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571M-ND.
Speaker CUI Inc Magnetic GF0571 Audio Products
 Order SPEAKER 8 OHM .25W 57MM ROUND-GF0571 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571-ND.
Speaker CUI Inc Magnetic GF0501 Audio Products
 Order SPEAKER 8 OHM .25W 50MM ROUND-GF0501 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501-ND.
Speaker CUI Inc Magnetic GF0501M Audio Products
 Order SPEAKER 8 OHM .25W 50MM ROUND-GF0501M online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501M-ND.
Speaker CUI Inc Magnetic GF0573 Audio Products
 Order SPEAKER 8 OHM 3W 57MM ROUND-GF0573 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0573-ND.
Speaker CUI Inc Magnetic GF0576 Audio Products
 Order SPEAKER 8 OHM .25W 57MM SQUARE-GF0576 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0576-ND.
Speaker CUI Inc Magnetic GF0661 Audio Products
 Order SPEAKER 8 OHM .3W 66MM ROUND-GF0661 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0661-ND.
Speaker CUI Inc Magnetic GF0922 Audio Products
 Order SPEAKER 8 OHM 2W 92MM ROUND-GF0922 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0922-ND.
Speaker CUI Inc Magnetic GF0771M Audio Products
 Order SPEAKER 8 OHM 1W 77MM ROUND-GF0771M online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0771M-ND.
Speaker Mallory Sonalert Products Inc Magnetic PSR-57F08S02-JQ Audio Products
 Order SPEAKER 8 OHM .25W 57MM ROUND-PSR-57F08S02-JQ online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1135-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SPEAKER 8 OHM .25W 57MM ROUND - GF0571  |  Next: SPEAKER 8 OHM .25W 57MM ROUND - PSR-57F08S02-JQ
SPEAKER 8 OHM .25W 57MM ROUND - GF0571M
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany