3M Rfi And Emi - Shielding And Absorbing Material Integrated Circuits, Modules, Unit For Rf And Rfid 1183 X 1" Integrated Circuits, Modules, Units for RF and RFID

TAPE COPPER FOIL 1" X 18YDS - 1183 X 1"

All prices are in GBP.
Digi-Key Part Number 3M1183C-ND
Price Break Unit Price Extended Price
1 25.73 25.73
5 23.524 117.62
10 22.053 220.53
Manufacturer Part Number1183 X 1"
Product DescriptionTAPE COPPER FOIL 1" X 18YDS
Quantity Available

Non-Stock
Order: 3M Rfi And Emi - Shielding And Absorbing Material Integrated Circuits, Modules, Unit For Rf And Rfid 1183 X 1" Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3M Rfi And Emi - Shielding And Absorbing Material Integrated Circuits, Modules, Unit For Rf And Rfid 1183 X 1"
Technical/Catalog Information1183 X 1"
Vendor3M
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Tape TypeEMI Shielding
AdhesiveAcrylic, Conductive
Backing, CarrierCooper Foil, Tin Plated
Color-
Size1.00" W x 54' L (25.4mm x 13.7m)
Thickness0.0026" (2.6 mils, 0.066mm)
UsageShielding, Grounding
Series1183
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1183 X 1"
1183 X 1"
3M1183C ND
3M1183CND
3M1183C
Image of TAPE COPPER FOIL 1" X 18YDS - 1183 X 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAPE COPPER FOIL 1" X 18YDS - 1183 X 1"
(3M1183C-ND)

TAPE COPPER FOIL 1" X 18YDS - 1183 X 1" (3M1183C-ND)

Related parts 3M Rfi And Emi - Shielding And Absorbing Material Integrated Circuits, Modules, Unit For Rf And Rfid 1183 X 1" Integrated Circuits, Modules, Units for RF and RFID
3M Rfi And Emi - Shielding And Absorbing Material Integrated Circuits, Modules, Unit For Rf And Rfid 1183 X 1" Integrated Circuits, Modules, Units for RF and RFID
 Order TAPE COPPER FOIL 1" X 18YDS-1183 X 1" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1183C-ND.
3M Rfi And Emi - Shielding And Absorbing Material 1183 X 6" RF and RFID
 Order TAPE COPPER FOIL 6" X 18YDS-1183 X 6" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1183D-ND.
3M (VA) Rfi And Emi - Shielding And Absorbing Material 1183 X 6" RF and RFID
 Order TAPE COPPER FOIL 6" X 1FT-1183 X 6" online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1183D-1FT-ND.
3M Rfi And Emi - Shielding And Absorbing Material 1181 X 6" RF and RFID
 Order TAPE COPPER FOIL 6" X 18YDS-1181 X 6" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181D-ND.
3M Rfi And Emi - Shielding And Absorbing Material 1182 X 6" RF and RFID
 Order TAPE COPPER FOIL 6" X 18YDS-1182 X 6" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1182D-ND.
3M Rfi And Emi - Shielding And Absorbing Material 1245 X 6" RF and RFID
 Order TAPE COPPER FOIL 6" X 18YDS-1245 X 6" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1245D-ND.
3M Rfi And Emi - Shielding And Absorbing Material 1345 X 6" RF and RFID
 Order TAPE COPPER FOIL 6" X 18YDS-1345 X 6" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1345D-ND.
3M Rfi And Emi - Shielding And Absorbing Material 1183 1" RF and RFID
 Order TAPE COPPER FOIL 1" X 18YDS-1183 1" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1183C-ND.
3M (VA) Rfi And Emi - Shielding And Absorbing Material 1183 1" RF and RFID
 Order TAPE COPPER FOIL 1" X 1YD-1183 1" online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1183C-1YD-ND.
3M Aluminum Foil Tape 425-2-1/2"X60YD-BULK Tapes, Adhesives
 Order TAPE ALUMINUM FOIL 2.5" X 60YD-425-2-1/2"X60YD-BULK online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-2-1/2"X60YD-BULK-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TAPE COPPER FOIL 1" X 18YDS - 1183 1"  |  Next: TAPE COPPER FOIL 1" X 18YDS - 1245 X 1"
TAPE COPPER FOIL 1" X 18YDS - 1183 X 1"
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany