TPI (Test Products Int) Test Probe - Tip Test Equipment A083 Test Equipment

SET PROD GS38 COMPLIANT 1000V - A083

All prices are in GBP.
Digi-Key Part Number 290-1558-ND
Price Break Unit Price Extended Price
1 21.08 21.08
10 19.367 193.67
Manufacturer Part NumberA083
Product DescriptionSET PROD GS38 COMPLIANT 1000V
Quantity Available 46

Order: TPI (Test Products Int) Test Probe - Tip Test Equipment A083 Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TPI (Test Products Int) Test Probe - Tip Test Equipment A083
Technical/Catalog InformationA083
VendorTPI (Test Products Int)
CategoryTest Equipment
ColorBlack and Red
Current Rating20mA
IncludesFuse Holder
Length - Tip0.080" (2.00mm)
Length - Total4.020" (102.00mm)
Material - BodyPlastic
Material - Tip-
Quantity1 pair
RatingsCAT III, 1000V
Operating Temperature-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A083
A083
290 1558 ND
2901558ND
290-1558
Image of SET PROD GS38 COMPLIANT 1000V - A083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SET PROD GS38 COMPLIANT 1000V - A083
(290-1558-ND)

SET PROD GS38 COMPLIANT 1000V - A083 (290-1558-ND)

Related parts TPI (Test Products Int) Test Probe - Tip Test Equipment A083 Test Equipment
TPI (Test Products Int) Test Probe - Tip Test Equipment A083 Test Equipment
 Order SET PROD GS38 COMPLIANT 1000V-A083 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1558-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment A083B Test Equipment
 Order SET PROD GS38 COMPLIANT 1000V-A083B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1559-ND.
TPI (Test Products Int) Test Probe - Tip Test Equipment A083R Test Equipment
 Order SET PROD GS38 COMPLIANT 1000V-A083R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1560-ND.
TPI (Test Products Int) Test Clip - Grabbers, Hook Test Equipment A038 Test Equipment
 Order SPRUNG HOOK TEST PROD SET-A038 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1514-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment SSL2 Test Equipment
 Order SET TEST LEAD STANDARD 46"-SSL2 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1059-ND.
TPI (Test Products Int) Test Probe - Multimeter Test Equipment A050 Test Equipment
 Order SET TEST LEAD STANDARD W/CLIPS-A050 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1127-ND.
TPI (Test Products Int) Test Lead - Banana To Banana Test Equipment A079 Test Equipment
 Order SET TEST LEAD FIXD SHRD PLG 4MM-A079 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1500-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment SDK1 Test Equipment
 Order KIT TEST LEAD SET 7 PAIR-SDK1 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1058-ND.
TPI (Test Products Int) Test Lead Test Equipment SDLP2 Test Equipment
 Order SET TEST LEAD DELUXE EXTENDED-SDLP2 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1060-ND.
TPI (Test Products Int) Test Lead - Alligator Clip Test Equipment SLA2 Test Equipment
 Order SET TEST LEAD LG CLIP 9" PIGTAIL-SLA2 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1061-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SET PROBE TIPS LONG 62MM=TIP - SLP2  |  Next: SET PROD GS38 COMPLIANT 1000V - A083B
SET PROD GS38 COMPLIANT 1000V - A083
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany