TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058B Test Equipment

CROCODILE CLIP INSULATED BLACK - A058B - Test Equipment

All prices are in GBP.
Digi-Key Part Number 290-1530-ND
Price Break Unit Price Extended Price
50 2.802 140.10
Manufacturer Part NumberA058B
Product DescriptionCROCODILE CLIP INSULATED BLACK
Quantity Available

Non-Stock
Order: TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058B Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058B
Technical/Catalog InformationA058B
VendorTPI (Test Products Int)
CategoryTest Equipment
ColorBlack
Current Rating20mA
InsulationInsulated
Jaw Opening1.020" (25.91mm)
Length3.189" (81.00mm)
Material-
Plating-
Quantity1
RatingsIEC 61010, CAT III, CAT II
TerminationBanana, Female Socket (Jack)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A058B
A058B
290 1530 ND
2901530ND
290-1530
Image of CROCODILE CLIP INSULATED BLACK - A058B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CROCODILE CLIP INSULATED BLACK - A058B
(290-1530-ND) - Test Equipment

CROCODILE CLIP INSULATED BLACK - A058B (290-1530-ND) - Test Equipment

Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058B Test Equipment
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058B Test Equipment
 Order CROCODILE CLIP INSULATED BLACK-A058B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1530-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A066B Test Equipment
 Order CROCODILE CLIP 1KV BLACK-A066B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1536-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058 Test Equipment
 Order SET CROCODILE CLIP INSULATED-A058 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1529-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A058R Test Equipment
 Order CROCODILE CLIP INSULATED RED-A058R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1531-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A032B Test Equipment
 Order TEST CLIP INSUL PIERC BLACK STR-A032B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1185-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A033B Test Equipment
 Order TEST CLIP INSUL PIERC BLACK BENT-A033B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1188-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A032BL Test Equipment
 Order TEST CLIP INSUL PIERC BLUE STR-A032BL online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1186-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A032R Test Equipment
 Order TEST CLIP INSUL PIERC RED STR-A032R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1184-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A033R Test Equipment
 Order TEST CLIP INSUL PIERC RED BENT-A033R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1187-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A033BL Test Equipment
 Order TEST CLIP INSUL PIERC BLUE BENT-A033BL online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1189-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CROCODILE CLIP CAT III 600V RED - A068R  |  Next: CROCODILE CLIP INSULATED RED - A058R
CROCODILE CLIP INSULATED BLACK - A058B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany