Aavid Thermalloy Heat Sink Thermal Management KM50-1 Thermal Management

BOARD LEVEL HEAT SINK - KM50-1

All prices are in GBP.
Digi-Key Part Number KM50-1-ND
Price Break Unit Price Extended Price
500 3.95988 1979.94
Manufacturer Part NumberKM50-1
Product DescriptionBOARD LEVEL HEAT SINK
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management KM50-1 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management KM50-1
Technical/Catalog InformationKM50-1
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip and PC Pin
Height1.77" (45.06mm)
Material-
Package CooledTO-220, TO-218
Power Dissipation @ Temperature Rise5W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow-
Outline L x W-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names KM50 1
KM501
Image of BOARD LEVEL HEAT SINK - KM50-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD LEVEL HEAT SINK - KM50-1
(KM50-1-ND)

BOARD LEVEL HEAT SINK - KM50-1 (KM50-1-ND)

Related parts Aavid Thermalloy Heat Sink Thermal Management KM50-1 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management KM50-1 Thermal Management
 Order BOARD LEVEL HEAT SINK-KM50-1 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number KM50-1-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy KM150-1 Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-KM150-1 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number KM150-1-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy TV-4G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-TV-4G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number TV-4G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6322B Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6322B online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6322B-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 533602B02552G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-533602B02552G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 533602B02552G-ND.
Aavid Thermalloy Heat Sink Thermal Management 6022PB-SF2 Thermal Management
 Order BOARD LEVEL HEAT SINK-6022PB-SF2 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6022PB-SF2-ND.
Aavid Thermalloy Heat Sink Thermal Management 7020B-8223-CL03 Thermal Management
 Order BOARD LEVEL HEAT SINK-7020B-8223-CL03 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7020B-8223-CL03-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6236BG Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6236BG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6236BG-ND.
Aavid Thermalloy Heat Sink Thermal Management YB70-4 Thermal Management
 Order BOARD LEVEL HEAT SINK-YB70-4 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number YB70-4-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 2285B Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-2285B online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2285B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD LEVEL HEAT SINK - KM150-1  |  Next: BOARD LEVEL HEAT SINK - PF523
BOARD LEVEL HEAT SINK - KM50-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany