Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-9PPS Hardware, Fasteners, Accessories

INSULATING SHOULDER WASHER - 7721-9PPS - Hardware, Fasteners, Accessories

All prices are in GBP.
Digi-Key Part Number 7721-9PPS-ND
Price Break Unit Price Extended Price
14000 0.11722 1641.08
Manufacturer Part Number7721-9PPS
Product DescriptionINSULATING SHOULDER WASHER
Quantity Available

Non-Stock
Order: Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-9PPS Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-9PPS
Technical/Catalog Information7721-9PPS
VendorAavid Thermalloy
CategoryHardware, Fasteners, Accessories
Diameter - Inside0.117" (2.97mm)
Diameter - Outside0.140" (3.56mm)
MaterialPolyphenylene Sulfide, Glass Filled
Thickness0.055" (1.40mm)
Length - Below Head0.048" (1.22mm)
Thread/Screw/Hole Size-
Head Diameter0.300" (7.62mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 7721 9PPS
77219PPS
Image of INSULATING SHOULDER WASHER - 7721-9PPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INSULATING SHOULDER WASHER - 7721-9PPS
(7721-9PPS-ND) - Hardware, Fasteners, Accessories

INSULATING SHOULDER WASHER - 7721-9PPS (7721-9PPS-ND) - Hardware, Fasteners, Accessories

Related parts Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-9PPS Hardware, Fasteners, Accessories
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-9PPS Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-9PPS online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-9PPS-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-3PPSG Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-3PPSG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-3PPSG-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-6PPSG Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-6PPSG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-6PPSG-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Aavid Thermalloy 7721-14N Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-14N online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-14N-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Aavid Thermalloy 7721-11NG Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-11NG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-11NG-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-10PPSG Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-10PPSG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-10PPSG-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Aavid Thermalloy 7721-13NG Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-13NG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-13NG-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Nylon Aavid Thermalloy 7721-15NG Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-15NG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-15NG-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-4PPS Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-4PPS online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-4PPS-ND.
Washer - Bushing, Shoulder Hardware, Fasteners, Accessory Polyphenylene Sulfide, Glass Filled Aavid Thermalloy 7721-8PPSG Hardware, Fasteners, Accessories
 Order INSULATING SHOULDER WASHER-7721-8PPSG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7721-8PPSG-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INSULATING SHOULDER WASHER - 7721-8PPSG  |  Next: INSULATING SLEEVE BLUE - 215040
INSULATING SHOULDER WASHER - 7721-9PPS
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany