Panasonic - ECG 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B24 Potentiometers, Variable Resistors

TRIM POT 20K OHM CERMET VERTICAL - EVM-36GA00B24

All prices are in GBP.
Digi-Key Part Number 36G24-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberEVM-36GA00B24
Product DescriptionTRIM POT 20K OHM CERMET VERTICAL
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Panasonic - ECG 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B24
Technical/Catalog InformationEVM-36GA00B24
VendorPanasonic - ECG
CategoryPotentiometers, Variable Resistors
Resistance In Ohms20.0K
Power (Watts)0.3W
Number of TurnsSingle
Package / CaseRound - 0.268" Dia x 0.291" H (6.80mm x 7.40mm)
Adjustment TypeTop Adjustment
Tolerance±25%
Mounting TypeThrough Hole
Temperature Coefficient±200ppm/°C
Resistive MaterialCermet
TaperLinear
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EVM 36GA00B24
EVM36GA00B24
36G24 ND
36G24ND
36G24
Image of TRIM POT 20K OHM CERMET VERTICAL - EVM-36GA00B24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIM POT 20K OHM CERMET VERTICAL - EVM-36GA00B24
(36G24-ND)

TRIM POT 20K OHM CERMET VERTICAL - EVM-36GA00B24 (36G24-ND)

Related parts Panasonic - ECG 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B24 Potentiometers, Variable Resistors
Panasonic - ECG 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B24 Potentiometers, Variable Resistors
 Order TRIM POT 20K OHM CERMET VERTICAL-EVM-36GA00B24 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G24-ND.
Panasonic - ECG 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B13 Potentiometers, Variable Resistors
 Order TRIM POT 1K OHM CERMET VERTICAL-EVM-36GA00B13 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G13-ND.
Panasonic - ECG 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B14 Potentiometers, Variable Resistors
 Order TRIM POT 10K OHM CERMET VERTICAL-EVM-36GA00B14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G14-ND.
Panasonic - ECG 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B12 Potentiometers, Variable Resistors
 Order TRIM POT 100 OHM CERMET VERTICAL-EVM-36GA00B12 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G12-ND.
Panasonic - ECG 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B16 Potentiometers, Variable Resistors
 Order TRIM POT 1M OHM CERMET VERTICAL-EVM-36GA00B16 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G16-ND.
Panasonic - ECG 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B22 Potentiometers, Variable Resistors
 Order TRIM POT 200 OHM CERMET VERTICAL-EVM-36GA00B22 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G22-ND.
Panasonic - ECG 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B23 Potentiometers, Variable Resistors
 Order TRIM POT 2K OHM CERMET VERTICAL-EVM-36GA00B23 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G23-ND.
Panasonic - ECG 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B52 Potentiometers, Variable Resistors
 Order TRIM POT 500 OHM CERMET VERTICAL-EVM-36GA00B52 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G52-ND.
Panasonic - ECG 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B53 Potentiometers, Variable Resistors
 Order TRIM POT 5K OHM CERMET VERTICAL-EVM-36GA00B53 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G53-ND.
Panasonic - ECG 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-36GA00B54 Potentiometers, Variable Resistors
 Order TRIM POT 50K OHM CERMET VERTICAL-EVM-36GA00B54 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G54-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRIM POT 20K OHM 6MM CERAMIC - EVM-F6SA00B24  |  Next: TRIM POT 20KOHM 1 TRN 3MM SMD - PVG3A203C01R00
TRIM POT 20K OHM CERMET VERTICAL - EVM-36GA00B24
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany