Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA2338UA Integrated Circuits (ICs)

IC OPAMP GP R-R 12.5MHZ 8SOIC - OPA2338UA

All prices are in GBP.
Digi-Key Part Number OPA2338UA-ND
Price Break Unit Price Extended Price
1 1.42 1.42
25 1.144 28.60
100 1.0296 102.96
250 0.9152 228.80
500 0.8008 400.40
1000 0.66352 663.52
2500 0.61776 1544.40
5000 0.59488 2974.40
10000 0.572 5720.00
Manufacturer Part NumberOPA2338UA
Product DescriptionIC OPAMP GP R-R 12.5MHZ 8SOIC
Quantity Available 785

Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA2338UA Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA2338UA
Technical/Catalog InformationOPA2338UA
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate4.6 V/µs
Gain Bandwidth Product12.5MHz
Current - Supply525µA
Current - Output / Channel9mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA2338UA
OPA2338UA
Image of IC OPAMP GP R-R 12.5MHZ 8SOIC - OPA2338UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP GP R-R 12.5MHZ 8SOIC - OPA2338UA
(OPA2338UA-ND)

IC OPAMP GP R-R 12.5MHZ 8SOIC - OPA2338UA (OPA2338UA-ND)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA2338UA Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA2338UA Integrated Circuits (ICs)
 Order IC OPAMP GP R-R 12.5MHZ 8SOIC-OPA2338UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2338UA-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA2338UA/2K5G4 Integrated Circuits (ICs)
 Order IC OPAMP GP R-R 12.5MHZ 8SOIC-OPA2338UA/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2338UA/2K5G4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA2338UA/2K5 Integrated Circuits (ICs)
 Order IC OPAMP GP R-R 12.5MHZ 8SOIC-OPA2338UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2338UA/2K5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA338UA Integrated Circuits (ICs)
 Order IC OPAMP GP R-R 12.5MHZ 8SOIC-OPA338UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA338UA-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA2338UAG4 Integrated Circuits (ICs)
 Order IC OPAMP GP R-R 12.5MHZ 8SOIC-OPA2338UAG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2338UAG4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA338UA/2K5 Integrated Circuits (ICs)
 Order IC OPAMP GP R-R 12.5MHZ 8SOIC-OPA338UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA338UA/2K5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 525µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V OPA338UAG4 Integrated Circuits (ICs)
 Order IC OPAMP GP R-R 12.5MHZ 8SOIC-OPA338UAG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA338UAG4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 9 V ~ 36 V, ±4.5 V ~ 18 V OPA2131UA Integrated Circuits (ICs)
 Order IC OPAMP GP 4MHZ DUAL FET 8SOIC-OPA2131UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2131UA-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA 9 V ~ 48 V, ±4.5 V ~ 24 V OPA2604AU Integrated Circuits (ICs)
 Order IC OPAMP GP 20MHZ DUAL FET 8SOIC-OPA2604AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2604AU-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277UA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP GP R-R 11MHZ SOT23-6 - TLV2620IDBVTG4  |  Next: IC OPAMP GP R-R 12.5MHZ 8SOIC - OPA2338UA/2K5
IC OPAMP GP R-R 12.5MHZ 8SOIC - OPA2338UA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany