Gold Rectangular - Contact Connectors, Interconnect FCI - 47439-000LF Connectors, Interconnects

MINI PV CTW 40AU 22-26 AWG - 47439-000LF - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 47439-000LF-ND
Price Break Unit Price Extended Price
10000 0.08367 836.70
Manufacturer Part Number47439-000LF
Product DescriptionMINI PV CTW 40AU 22-26 AWG
Quantity Available

Non-Stock
Order: Gold Rectangular - Contact Connectors, Interconnect FCI - 47439-000LF Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Rectangular - Contact Connectors, Interconnect FCI - 47439-000LF
Technical/Catalog Information47439-000LF
VendorFCI
CategoryConnectors, Interconnects
Pin or SocketSocket
Contact FinishGold
Wire Gauge 22-26 AWG
Contact TerminationCrimp
PackagingTape & Reel (TR)
Type-
Contact Finish Thickness40µin (1.02µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 47439 000LF
47439000LF
Image of MINI PV CTW 40AU 22-26 AWG - 47439-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINI PV CTW 40AU 22-26 AWG - 47439-000LF
(47439-000LF-ND) - Connectors, Interconnects

MINI PV CTW 40AU 22-26 AWG - 47439-000LF (47439-000LF-ND) - Connectors, Interconnects

Related parts Gold Rectangular - Contact Connectors, Interconnect FCI - 47439-000LF Connectors, Interconnects
Gold Rectangular - Contact Connectors, Interconnect FCI - 47439-000LF Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47439-000LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 47439-000LF-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47439-000 Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47439-000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 47439-000-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47745-000LF Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47745-000LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 47745-000LF-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47565-000LF Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47565-000LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 47565-000LF-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47712-000LF Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47712-000LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 47712-000LF-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47743-000LF Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47743-000LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 47743-000LF-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47565-000 Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47565-000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 47565-000-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47712-000 Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47712-000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 47712-000-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47743-000 Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47743-000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 47743-000-ND.
Gold Rectangular - Contact Connectors, Interconnect FCI - 47745-000 Connectors, Interconnects
 Order MINI PV CTW 40AU 22-26 AWG-47745-000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 47745-000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MINI PV CTW 40AU 22-26 AWG - 47439-000  |  Next: MINI PV CTW 40AU 22-26 AWG - 47565-000
MINI PV CTW 40AU 22-26 AWG - 47439-000LF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany